UFS360JE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 55,88440 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,67900 Kč
Datasheet

Similar


onsemi
In Stock: 35 423
Unit Price: 18,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 21,90000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 047
Unit Price: 26,28000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 592
Unit Price: 34,62000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,14000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 266
Unit Price: 20,23000 Kč
Datasheet
Diode 600 V 3A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS360JE3/TR13

DigiKey Part Number
UFS360JE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UFS360JE3/TR13
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFS360J/TR13Microchip Technology0UFS360J/TR13-ND55,88440 KčParametric Equivalent
CGRC505-GComchip Technology0CGRC505-G-ND4,67900 KčSimilar
ES3Jonsemi35 423ES3JCT-ND18,35000 KčSimilar
MURS360T3Gonsemi0MURS360T3GOSCT-ND21,90000 KčSimilar
RS3JHE3_A/HVishay General Semiconductor - Diodes Division2 047112-RS3JHE3_A/HCT-ND26,28000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,94220 Kč83 826,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,94220 Kč
Unit Price with VAT:33,81006 Kč