Parametric Equivalent
Similar

UFS360J/TR13 | |
|---|---|
DigiKey Part Number | UFS360J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFS360J/TR13 |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | UFS360J/TR13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFS360JE3/TR13 | Microchip Technology | 0 | UFS360JE3/TR13-ND | 27,94220 Kč | Parametric Equivalent |
| ES3J | onsemi | 35 303 | ES3JCT-ND | 18,35000 Kč | Similar |
| MURS360T3G | onsemi | 0 | MURS360T3GOSCT-ND | 21,90000 Kč | Similar |
| S15JCHR7G | Taiwan Semiconductor Corporation | 0 | S15JCHR7G-ND | 0,00000 Kč | Similar |
| S3J | onsemi | 19 377 | S3JFSCT-ND | 15,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,88440 Kč | 167 653,20 Kč |
| Unit Price without VAT: | 55,88440 Kč |
|---|---|
| Unit Price with VAT: | 67,62012 Kč |







