


RS3JHE3_A/H | |
|---|---|
DigiKey Part Number | 112-RS3JHE3_A/HTR-ND - Tape & Reel (TR) 112-RS3JHE3_A/HCT-ND - Cut Tape (CT) 112-RS3JHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3JHE3_A/H |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 34pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 250 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3J-E3/57T | Vishay General Semiconductor - Diodes Division | 1 402 | RS3J-E3/57TGICT-ND | 21,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,53800 Kč | 165,38 Kč |
| 100 | 10,86780 Kč | 1 086,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,81885 Kč | 6 646,02 Kč |
| 1 700 | 7,13123 Kč | 12 123,09 Kč |
| 2 550 | 6,78074 Kč | 17 290,89 Kč |
| 4 250 | 6,38679 Kč | 27 143,86 Kč |
| 5 950 | 6,15349 Kč | 36 613,27 Kč |
| 8 500 | 5,92676 Kč | 50 377,46 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

