


S3J-E3/57T | |
|---|---|
DigiKey Part Number | S3J-E3/57TGITR-ND - Tape & Reel (TR) S3J-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3J-E3/57T |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3J-E3/57T Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 100 | 6,32760 Kč | 632,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 4,42652 Kč | 3 762,54 Kč |
| 1 700 | 3,99689 Kč | 6 794,71 Kč |
| 2 550 | 3,77787 Kč | 9 633,57 Kč |
| 4 250 | 3,53164 Kč | 15 009,47 Kč |
| 5 950 | 3,38574 Kč | 20 145,15 Kč |
| 8 500 | 3,24389 Kč | 27 573,06 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |







