PI3B3125QEX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,64784 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 97
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,57808 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 500
Unit Price: 11,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,01605 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,09387 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,09387 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 154
Unit Price: 18,48000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,07149 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 17,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 938
Unit Price: 17,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 65 389
Unit Price: 23,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 79 261
Unit Price: 12,81000 Kč
Datasheet
Bus Switch 1 x 1:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3125QEX

DigiKey Part Number
PI3B3125QEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3B3125QEX
Description
IC BUS SWITCH 1 X 1:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
1 x 1:1
Supplier Device Package
16-QSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3B3125QEDiodes Incorporated0PI3B3125QE-ND5,64784 KčParametric Equivalent
PI3B3126QEDiodes Incorporated97PI3B3126QE-ND11,76000 KčParametric Equivalent
PI3B3126QEXDiodes Incorporated0PI3B3126QEXDITR-ND5,57808 KčParametric Equivalent
PI3B3126QEX-2017Diodes Incorporated2 50031-PI3B3126QEX-2017CT-ND11,76000 KčParametric Equivalent
74CB3Q3125DBQRE4Texas Instruments074CB3Q3125DBQRE4-ND10,01605 KčSimilar
Available To Order
Factory Stock: 15 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,57808 Kč13 945,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,57808 Kč
Unit Price with VAT:6,74948 Kč