PI3B3126QEX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 7,12629 Kč
Datasheet

Similar


Texas Instruments
In Stock: 139 539
Unit Price: 15,75000 Kč
Datasheet
Bus Switch 1 x 1:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3126QEX

DigiKey Part Number
PI3B3126QEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3B3126QEX
Description
IC BUS SWITCH 1 X 1:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
1 x 1:1
Supplier Device Package
16-QSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5C3125QEDiodes Incorporated0PI5C3125QE-ND7,12629 KčDirect
SN74CBTLV3126DBQRTexas Instruments139 539296-SN74CBTLV3126DBQRCT-ND15,75000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,57808 Kč13 945,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,57808 Kč
Unit Price with VAT:6,74948 Kč