PI5C3125QE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1 593
Unit Price: 14,70000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 104 398
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 50 755
Unit Price: 17,64000 Kč
Datasheet
Bus Switch 1 x 1:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3125QE

DigiKey Part Number
PI5C3125QE-ND
Manufacturer
Manufacturer Product Number
PI5C3125QE
Description
IC BUS SWITCH 1 X 1:1 16-QSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C3125QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
1 x 1:1
Supplier Device Package
16-QSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3125QGRenesas Electronics Corporation1 593800-2183-ND14,70000 KčSimilar
QS3125QG8Renesas Electronics Corporation0800-QS3125QG8CT-ND14,70000 KčSimilar
SN74CBT3125CDBQRTexas Instruments104 398296-19187-1-ND15,33000 KčSimilar
SN74CBT3125DBQRTexas Instruments50 755296-6413-1-ND17,64000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types