Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QS3125QG8 | |
|---|---|
DigiKey Part Number | 800-QS3125QG8TR-ND - Tape & Reel (TR) 800-QS3125QG8CT-ND - Cut Tape (CT) 800-QS3125QG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3125QG8 |
Description | IC BUS SWITCH 1 X 1:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 16-QSOP |
Independent Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3125QG | Renesas Electronics Corporation | 1 593 | 800-2183-ND | 14,70000 Kč | Parametric Equivalent |
| PI5C3125QE | Diodes Incorporated | 0 | PI5C3125QE-ND | 7,12629 Kč | Similar |
| CBT3125DS,118 | Rochester Electronics, LLC | 177 500 | 2156-CBT3125DS118-ND | 10,07903 Kč | Parametric Equivalent |
| PI5C3125QEX | Diodes Incorporated | 2 400 | 31-PI5C3125QEXCT-ND | 9,66000 Kč | Parametric Equivalent |
| PI5C3126QE | Diodes Incorporated | 0 | PI5C3126QEDI-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 8,98720 Kč | 224,68 Kč |
| 100 | 7,78610 Kč | 778,61 Kč |
| 250 | 7,21912 Kč | 1 804,78 Kč |
| 500 | 6,87936 Kč | 3 439,68 Kč |
| 1 000 | 6,60051 Kč | 6 600,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,25761 Kč | 18 772,83 Kč |
| 6 000 | 6,09033 Kč | 36 541,98 Kč |
| 9 000 | 6,00673 Kč | 54 060,57 Kč |
| 15 000 | 5,91421 Kč | 88 713,15 Kč |
| 21 000 | 5,86020 Kč | 123 064,20 Kč |
| 30 000 | 5,80826 Kč | 174 247,80 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





