Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI5C3126QE | |
|---|---|
DigiKey Part Number | PI5C3126QEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI5C3126QE |
Description | IC BUS SWITCH 1 X 1:1 16-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3126QE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 16-QSOP |
Independent Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3125QEX | Diodes Incorporated | 2 400 | 31-PI5C3125QEXCT-ND | 9,66000 Kč | Parametric Equivalent |
| PI5C3126QEX | Diodes Incorporated | 2 500 | 31-PI5C3126QEXCT-ND | 9,66000 Kč | Parametric Equivalent |
| 74FST3126Q | Rochester Electronics, LLC | 3 037 | 2156-74FST3126Q-ND | 6,50938 Kč | Parametric Equivalent |
| CBT3125DS,118 | Rochester Electronics, LLC | 177 500 | 2156-CBT3125DS118-ND | 10,07903 Kč | Parametric Equivalent |
| SN74CBT3125CDBQR | Texas Instruments | 104 398 | 296-19187-1-ND | 15,33000 Kč | Parametric Equivalent |





