
CBT3125DS,118 | |
|---|---|
DigiKey Part Number | 2156-CBT3125DS118-ND |
Manufacturer | |
Manufacturer Product Number | CBT3125DS,118 |
Description | IC BUS SWITCH 1 X 1:1 16-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 16-SSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 621 | 10,07903 Kč | 6 259,08 Kč |
| Unit Price without VAT: | 10,07903 Kč |
|---|---|
| Unit Price with VAT: | 12,19563 Kč |

