Bus Switch 1 x 1:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3125QG

DigiKey Part Number
800-2183-ND
Manufacturer
Manufacturer Product Number
QS3125QG
Description
IC BUS SWITCH 1 X 1:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
1 x 1:1
Supplier Device Package
16-QSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 593
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,10000 Kč101,00 Kč
977,80825 Kč757,40 Kč
1947,36227 Kč1 428,28 Kč
2917,13931 Kč2 077,54 Kč
5826,81352 Kč3 965,47 Kč
1 0676,57727 Kč7 017,95 Kč
2 5226,30490 Kč15 900,96 Kč
5 0446,12918 Kč30 915,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč