
SN74CBTLV3126DBQR | |
|---|---|
DigiKey Part Number | 296-SN74CBTLV3126DBQRTR-ND - Tape & Reel (TR) 296-SN74CBTLV3126DBQRCT-ND - Cut Tape (CT) 296-SN74CBTLV3126DBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3126DBQR |
Description | IC BUS SWITCH 1 X 1:1 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3126DBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 16-SSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,07080 Kč | 251,77 Kč |
| 100 | 8,82340 Kč | 882,34 Kč |
| 250 | 8,22784 Kč | 2 056,96 Kč |
| 500 | 7,86880 Kč | 3 934,40 Kč |
| 1 000 | 7,77472 Kč | 7 774,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,26119 Kč | 18 152,97 Kč |
| 5 000 | 7,07318 Kč | 35 365,90 Kč |
| 7 500 | 6,97901 Kč | 52 342,57 Kč |
| 12 500 | 6,87468 Kč | 85 933,50 Kč |
| 17 500 | 6,81371 Kč | 119 239,93 Kč |
| 25 000 | 6,75506 Kč | 168 876,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











