
QS3VH257QG8 | |
|---|---|
DigiKey Part Number | 800-QS3VH257QG8TR-ND - Tape & Reel (TR) 800-QS3VH257QG8CT-ND - Cut Tape (CT) 800-QS3VH257QG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3VH257QG8 |
Description | IC BUS SWITCH 4 X 2:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 27,40640 Kč | 685,16 Kč |
| 100 | 24,27370 Kč | 2 427,37 Kč |
| 250 | 22,79208 Kč | 5 698,02 Kč |
| 500 | 21,90386 Kč | 10 951,93 Kč |
| 1 000 | 21,52505 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,39956 Kč | 61 198,68 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |











