
TS3DS10224RUKR | |
|---|---|
DigiKey Part Number | 296-29104-2-ND - Tape & Reel (TR) 296-29104-1-ND - Cut Tape (CT) 296-29104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DS10224RUKR |
Description | IC MUX/DMUX DIFF 2:4 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3DS10224RUKR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:2 | Package / Case 20-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 20-WQFN (3x3) |
On-State Resistance (Max) 19Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,82900 Kč | 158,29 Kč |
| 25 | 14,29000 Kč | 357,25 Kč |
| 100 | 12,60510 Kč | 1 260,51 Kč |
| 250 | 11,79920 Kč | 2 949,80 Kč |
| 500 | 11,35958 Kč | 5 679,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,42128 Kč | 31 263,84 Kč |
| 6 000 | 10,17981 Kč | 61 078,86 Kč |
| 9 000 | 10,05886 Kč | 90 529,74 Kč |
| 15 000 | 9,92492 Kč | 148 873,80 Kč |
| 21 000 | 9,84668 Kč | 206 780,28 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |




