Bus Switch 1 x 1:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3126QE

DigiKey Part Number
PI3B3126QE-ND
Manufacturer
Manufacturer Product Number
PI3B3126QE
Description
IC BUS SWITCH 1 X 1:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B3126QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
1 x 1:1
Supplier Device Package
16-QSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,23100 Kč82,31 Kč
976,43794 Kč624,48 Kč
1946,08077 Kč1 179,67 Kč
2915,90254 Kč1 717,64 Kč
5825,63988 Kč3 282,41 Kč
1 0675,44846 Kč5 813,51 Kč
2 5225,22735 Kč13 183,38 Kč
5 0445,08423 Kč25 644,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč