74CBTLV3125DBQRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 154
Unit Price: 18,48000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,64784 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,57808 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 17,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 938
Unit Price: 17,85000 Kč
Datasheet
Bus Switch 1 x 1:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3125DBQRE4

DigiKey Part Number
74CBTLV3125DBQRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3125DBQRE4
Description
IC BUS SWITCH 1 X 1:1 16-SSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74CBTLV3125DBQRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
16-SSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3125DS,118Nexperia USA Inc.01727-4401-1-ND13,86000 KčSimilar
74CBTLV3125QGRenesas Electronics Corporation1 154800-1564-5-ND18,48000 KčSimilar
PI3B3125QEDiodes Incorporated0PI3B3125QE-ND5,64784 KčSimilar
PI3B3125QEXDiodes Incorporated0PI3B3125QEX-ND5,57808 KčSimilar
QS3VH125QGRenesas Electronics Corporation0800-2199-ND17,85000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,09387 Kč15 234,67 Kč
5 0005,93114 Kč29 655,70 Kč
7 5005,84962 Kč43 872,15 Kč
12 5005,75933 Kč71 991,62 Kč
17 5005,70656 Kč99 864,80 Kč
25 0005,65579 Kč141 394,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09387 Kč
Unit Price with VAT:7,37358 Kč