
PI3B3126QEX-2017 | |
|---|---|
DigiKey Part Number | 31-PI3B3126QEX-2017TR-ND - Tape & Reel (TR) 31-PI3B3126QEX-2017CT-ND - Cut Tape (CT) 31-PI3B3126QEX-2017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3126QEX-2017 |
Description | IC BUS SWITCH 1 X 1:1 16-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 16-QSOP |
Independent Circuits 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 100 | 6,42120 Kč | 642,12 Kč |
| 250 | 5,96680 Kč | 1 491,70 Kč |
| 500 | 5,69298 Kč | 2 846,49 Kč |
| 1 000 | 5,54179 Kč | 5 541,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,22934 Kč | 13 073,35 Kč |
| 5 000 | 5,08588 Kč | 25 429,40 Kč |
| 7 500 | 5,01404 Kč | 37 605,30 Kč |
| 12 500 | 4,93440 Kč | 61 680,00 Kč |
| 17 500 | 4,88788 Kč | 85 537,90 Kč |
| 25 000 | 4,84311 Kč | 121 077,75 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

