Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74CBTLV3125QG8 | |
|---|---|
DigiKey Part Number | 74CBTLV3125QG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3125QG8 |
Description | IC BUS SWITCH 1 X 1:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 16-QSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3125QG | Renesas Electronics Corporation | 1 154 | 800-1564-5-ND | 18,48000 Kč | Parametric Equivalent |
| 74CBTLV3125DS,118 | Nexperia USA Inc. | 0 | 1727-4401-1-ND | 13,86000 Kč | Similar |
| PI3B3125QE | Diodes Incorporated | 0 | PI3B3125QE-ND | 5,64784 Kč | Similar |
| PI3B3125QEX | Diodes Incorporated | 0 | PI3B3125QEX-ND | 5,57808 Kč | Similar |
| 74CBTLV3126QG | Rochester Electronics, LLC | 8 648 | 2156-74CBTLV3126QG-ND | 7,97924 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,07149 Kč | 24 214,47 Kč |
| 6 000 | 7,86543 Kč | 47 192,58 Kč |
| 9 000 | 7,76235 Kč | 69 861,15 Kč |
| 15 000 | 7,64835 Kč | 114 725,25 Kč |
| 21 000 | 7,58175 Kč | 159 216,75 Kč |
| Unit Price without VAT: | 8,07149 Kč |
|---|---|
| Unit Price with VAT: | 9,76650 Kč |






