PI2EQX6812ZHEX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 148,39093 Kč
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 230,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 121,39337 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 669
Unit Price: 144,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 226
Unit Price: 170,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 132,78628 Kč
Datasheet

Similar


Texas Instruments
In Stock: 309
Unit Price: 247,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 687
Unit Price: 140,07905 Kč
Datasheet

Similar


Texas Instruments
In Stock: 157
Unit Price: 214,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 478
Unit Price: 90,82031 Kč
Datasheet
Buffer, ReDriver 4 Channel 6.5Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX6812ZHEX

DigiKey Part Number
31-PI2EQX6812ZHEXTR-ND - Tape & Reel (TR)
31-PI2EQX6812ZHEXCT-ND - Cut Tape (CT)
31-PI2EQX6812ZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI2EQX6812ZHEX
Description
IC REDRIVER 6.5GBPS 4CHAN 42TQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 6.5Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SAS, SATA
Input
CML
Output
CML
Data Rate (Max)
6.5Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.2V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1059,90700 Kč599,07 Kč
2555,04000 Kč1 376,00 Kč
10049,68130 Kč4 968,13 Kč
25047,12624 Kč11 781,56 Kč
50045,58582 Kč22 792,91 Kč
1 00044,31796 Kč44 317,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50042,56853 Kč148 989,86 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč