
SN65LVPE504RUAR | |
|---|---|
DigiKey Part Number | 296-27871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVPE504RUAR |
Description | IC REDRIVER PCIE 4CH 42WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 5Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVPE504RUAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 4 | |
Delay Time | 280ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 174mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 159,63995 Kč | 478 919,85 Kč |
| Unit Price without VAT: | 159,63995 Kč |
|---|---|
| Unit Price with VAT: | 193,16434 Kč |

