Similar
Similar
Similar
Similar



DS100BR410SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-37844-2-ND - Tape & Reel (TR) 296-37844-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS100BR410SQ/NOPB |
Description | IC REDRIVER SATA 4CH 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10.3Gbps 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS100BR410SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10.3Gbps | |
Number of Channels | 4 | |
Delay Time | 240ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 2.625V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 323,87252 Kč | 323 872,52 Kč |
| Unit Price without VAT: | 323,87252 Kč |
|---|---|
| Unit Price with VAT: | 391,88575 Kč |



