Buffer, ReDriver 4 Channel 8Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX8904ZHEX

DigiKey Part Number
31-PI3EQX8904ZHEXTR-ND - Tape & Reel (TR)
31-PI3EQX8904ZHEXCT-ND - Cut Tape (CT)
31-PI3EQX8904ZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX8904ZHEX
Description
IC REDRIVER 4CHAN 8GBPS 42TQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 8Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
8Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
10153,97800 Kč1 539,78 Kč
25142,98800 Kč3 574,70 Kč
100130,90570 Kč13 090,57 Kč
250128,50776 Kč32 126,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500114,87670 Kč402 068,45 Kč
Manufacturers Standard Package
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč