Buffer, ReDriver 4 Channel 10.3Gbps 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS100BR410SQE/NOPB

DigiKey Part Number
DS100BR410SQE/NOPBTR-ND - Tape & Reel (TR)
DS100BR410SQE/NOPBCT-ND - Cut Tape (CT)
DS100BR410SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS100BR410SQE/NOPB
Description
IC REDRIVER SATA 4CH 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10.3Gbps 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS100BR410SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
CML
Output
CML
Data Rate (Max)
10.3Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
2.375V ~ 2.625V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1502,27000 Kč502,27 Kč
10403,05700 Kč4 030,57 Kč
25378,30000 Kč9 457,50 Kč
100351,09290 Kč35 109,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250338,12408 Kč84 531,02 Kč
500330,30652 Kč165 153,26 Kč
Manufacturers Standard Package
Unit Price without VAT:502,27000 Kč
Unit Price with VAT:607,74670 Kč