


DS64BR401SQE/NOPB | |
|---|---|
DigiKey Part Number | DS64BR401SQE/NOPBTR-ND - Tape & Reel (TR) DS64BR401SQE/NOPBCT-ND - Cut Tape (CT) DS64BR401SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS64BR401SQE/NOPB |
Description | IC REDRIVER SAS/SATA 4CH 54WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6.4Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS64BR401SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 6.4Gbps | |
Number of Channels | 4 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 2.375V ~ 2.625V | |
Current - Supply | - | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,69000 Kč | 481,69 Kč |
| 10 | 385,81700 Kč | 3 858,17 Kč |
| 25 | 361,85440 Kč | 9 046,36 Kč |
| 100 | 341,18810 Kč | 34 118,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 322,95344 Kč | 80 738,36 Kč |
| 500 | 315,38492 Kč | 157 692,46 Kč |
| Unit Price without VAT: | 481,69000 Kč |
|---|---|
| Unit Price with VAT: | 582,84490 Kč |

