PI2EQX4432DZDE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 323,87252 Kč
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 517,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 264,94865 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 669
Unit Price: 324,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 226
Unit Price: 372,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 289,81440 Kč
Datasheet

Similar


Texas Instruments
In Stock: 172
Unit Price: 556,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 687
Unit Price: 305,73095 Kč
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: 481,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 478
Unit Price: 198,22125 Kč
Datasheet
Buffer, ReDriver 4 Channel 2.5Gbps 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX4432DZDE

DigiKey Part Number
PI2EQX4432DZDE-ND
Manufacturer
Manufacturer Product Number
PI2EQX4432DZDE
Description
IC REDRIVER PCIE 4CH 48TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 2.5Gbps 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PI2EQX4432DZDE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
2.5Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.7V ~ 1.9V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types