Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5245BS-7 | |
|---|---|
DigiKey Part Number | MMSZ5245BSDITR-ND - Tape & Reel (TR) MMSZ5245BSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5245BS-7 |
Description | DIODE ZENER 15V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5245BS-7-F | Diodes Incorporated | 0 | MMSZ5245BS-FDICT-ND | 5,25000 Kč | Direct |
| BZT52C15S-7-F | Diodes Incorporated | 0 | BZT52C15S-FDICT-ND | 5,25000 Kč | Similar |
| BZX384B15-G3-08 | Vishay General Semiconductor - Diodes Division | 14 | BZX384B15-G3-08GICT-ND | 7,98000 Kč | Similar |
| BZX384B15-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B15-G3-18GICT-ND | 7,98000 Kč | Similar |
| BZX384B15-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B15-HE3-08CT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,47986 Kč | 44 395,80 Kč |
| 75 000 | 1,44361 Kč | 108 270,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




