MMSZ5242BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,47986 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 229 760
Unit Price: 2,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 333
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 364
Unit Price: 7,56000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 787
Unit Price: 7,56000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 845
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 17 756
Unit Price: 3,99000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,75593 Kč
Datasheet
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5242BS-7

DigiKey Part Number
MMSZ5242BSDITR-ND - Tape & Reel (TR)
MMSZ5242BSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5242BS-7
Description
DIODE ZENER 12V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,47986 Kč44 395,80 Kč
75 0001,44361 Kč108 270,75 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč