MMST3904-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 43 881
Unit Price: 9,45000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 85
Unit Price: 2,94000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


onsemi
In Stock: 7 734
Unit Price: 8,19000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 29 540
Unit Price: 7,35000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 37 475
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 290
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 445
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13 970
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 803
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21
Unit Price: 3,15000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST3904-7-F

DigiKey Part Number
MMST3904-FDITR-ND - Tape & Reel (TR)
MMST3904-FDICT-ND - Cut Tape (CT)
MMST3904-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST3904-7-F
Description
TRANS NPN 40V 0.2A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMST3904-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMST3904 TR PBFREECentral Semiconductor Corp43 8811514-CMST3904TRPBFREECT-ND9,45000 KčDirect
MMBT3904WT1Gonsemi0MMBT3904WT1GOSCT-ND2,94000 KčDirect
PMST3904,115Nexperia USA Inc.851727-4251-1-ND2,94000 KčDirect
PMSTA3904,115NXP USA Inc.0568-5576-2-ND0,00000 KčDirect
SMMBT3904WT1Gonsemi7 734SMMBT3904WT1GOSCT-ND8,19000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,19200 Kč31,92 Kč
1001,98220 Kč198,22 Kč
5001,45180 Kč725,90 Kč
1 0001,27983 Kč1 279,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06068 Kč3 182,04 Kč
6 0000,94992 Kč5 699,52 Kč
9 0000,89342 Kč8 040,78 Kč
15 0000,82985 Kč12 447,75 Kč
21 0000,79218 Kč16 635,78 Kč
30 0000,75556 Kč22 666,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč