
SMMBT3904WT1G | |
|---|---|
DigiKey Part Number | SMMBT3904WT1GOSTR-ND - Tape & Reel (TR) SMMBT3904WT1GOSCT-ND - Cut Tape (CT) SMMBT3904WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT3904WT1G |
Description | TRANS NPN 40V 0.2A SC70-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT3904WT1G Models |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SC-70-3 (SOT323) |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMST3904 TR PBFREE | Central Semiconductor Corp | 43 881 | 1514-CMST3904TRPBFREECT-ND | 9,45000 Kč | Direct |
| UMT3904T106 | Rohm Semiconductor | 32 562 | UMT3904T106CT-ND | 7,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12870 Kč | 312,87 Kč |
| 500 | 2,32322 Kč | 1 161,61 Kč |
| 1 000 | 2,06242 Kč | 2 062,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63231 Kč | 4 896,93 Kč |
| 6 000 | 1,47417 Kč | 8 845,02 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


