MMDT3946-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8 505
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 132
Unit Price: 16,80000 Kč
Datasheet

Similar


onsemi
In Stock: 38 516
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 34 496
Unit Price: 3,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 609
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3946-7

DigiKey Part Number
MMDT3946DITR-ND - Tape & Reel (TR)
MMDT3946DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMDT3946-7
Description
TRANS NPN/PNP 40V 200MA SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363
EDA/CAD Models
MMDT3946-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Diodes Incorporated
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
300MHz, 250MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMDT3946-7-FDiodes Incorporated8 505MMDT3946-FDICT-ND8,61000 KčDirect
BC847BPDW1T1Gonsemi0BC847BPDW1T1GOSCT-ND4,41000 KčSimilar
CMKT3946 TR PBFREECentral Semiconductor Corp8 1321514-CMKT3946TRPBFREECT-ND16,80000 KčSimilar
MBT3946DW1T1Gonsemi38 516MBT3946DW1T1GOSCT-ND4,20000 KčSimilar
MBT3946DW1T2Gonsemi34 496MBT3946DW1T2GOSCT-ND3,78000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,09980 Kč62 994,00 Kč
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč