
CMKT3946 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKT3946TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKT3946TRPBFREECT-ND - Cut Tape (CT) 1514-CMKT3946TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMKT3946 TR PBFREE |
Description | TRANS NPN/PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Central Semiconductor Corp | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 250MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 100 | 6,70050 Kč | 670,05 Kč |
| 500 | 5,10462 Kč | 2 552,31 Kč |
| 1 000 | 4,59037 Kč | 4 590,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93629 Kč | 11 808,87 Kč |
| 6 000 | 3,60676 Kč | 21 640,56 Kč |
| 9 000 | 3,43887 Kč | 30 949,83 Kč |
| 15 000 | 3,25018 Kč | 48 752,70 Kč |
| 21 000 | 3,13848 Kč | 65 908,08 Kč |
| 30 000 | 3,02989 Kč | 90 896,70 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

