Direct
Direct
Similar
Similar
Similar

PMBT3946YPN,125 | |
|---|---|
DigiKey Part Number | 1727-2159-2-ND - Tape & Reel (TR) 1727-2159-1-ND - Cut Tape (CT) 1727-2159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3946YPN,125 |
Description | TRANS NPN/PNP 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3946YPN,125 Models |
Category | Power - Max 350mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 300MHz, 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT3946DW1T1G | onsemi | 5 416 | MBT3946DW1T1GOSCT-ND | 4,20000 Kč | Direct |
| MMDT3946FL3-7 | Diodes Incorporated | 918 | MMDT3946FL3-7DICT-ND | 7,77000 Kč | Direct |
| MMDT3946-7-F | Diodes Incorporated | 8 355 | MMDT3946-FDICT-ND | 8,61000 Kč | Similar |
| MMDT3946-7R-F | Diodes Incorporated | 2 055 | 31-MMDT3946-7R-FCT-ND | 5,25000 Kč | Similar |
| SMBT3946DW1T1G | onsemi | 24 660 | SMBT3946DW1T1GOSCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,69240 Kč | 169,24 Kč |
| 500 | 1,23426 Kč | 617,13 Kč |
| 1 000 | 1,08560 Kč | 1 085,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89598 Kč | 2 687,94 Kč |
| 6 000 | 0,80020 Kč | 4 801,20 Kč |
| 9 000 | 0,75131 Kč | 6 761,79 Kč |
| 15 000 | 0,69631 Kč | 10 444,65 Kč |
| 21 000 | 0,66371 Kč | 13 937,91 Kč |
| 30 000 | 0,63200 Kč | 18 960,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




