


SMBT3946DW1T1G | |
|---|---|
DigiKey Part Number | SMBT3946DW1T1GOSTR-ND - Tape & Reel (TR) SMBT3946DW1T1GOSCT-ND - Cut Tape (CT) SMBT3946DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBT3946DW1T1G |
Description | TRANS NPN/PNP 40V 0.2A SC88/SC70 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMBT3946DW1T1G Models |
Category | Power - Max 150mW |
Manufacturer onsemi | Frequency - Transition 300MHz, 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMKT3946 TR PBFREE | Central Semiconductor Corp | 8 132 | 1514-CMKT3946TRPBFREECT-ND | 16,80000 Kč | Similar |
| MMDT3946_R1_00001 | Panjit International Inc. | 14 185 | 3757-MMDT3946_R1_00001CT-ND | 2,73000 Kč | Similar |
| PMBT3946YPN,115 | Nexperia USA Inc. | 8 609 | 1727-5180-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07426 Kč | 3 222,78 Kč |
| 6 000 | 0,96325 Kč | 5 779,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



