Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBF170-7 | |
|---|---|
DigiKey Part Number | MMBF170DITR-ND - Tape & Reel (TR) MMBF170DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBF170-7 |
Description | MOSFET N-CH 60V 500MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF170-7 Models |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF170-7-F | Diodes Incorporated | 90 409 | MMBF170-FDICT-ND | 6,72000 Kč | Direct |
| MMBF170 | onsemi | 208 036 | MMBF170CT-ND | 6,93000 Kč | Direct |
| 2N7002 | onsemi | 709 010 | 2N7002NCT-ND | 13,65000 Kč | Similar |
| BSS138AKAR | Nexperia USA Inc. | 0 | 1727-1261-1-ND | 5,46000 Kč | Similar |
| MMBF170LT1G | onsemi | 0 | MMBF170LT1GOSCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,59603 Kč | 47 880,90 Kč |
| 75 000 | 1,57485 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |








