Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 15 W Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 15 W Surface Mount TO-252-3
TO-252-3

MJD31CQ-13

DigiKey Part Number
MJD31CQ-13DITR-ND - Tape & Reel (TR)
MJD31CQ-13DICT-ND - Cut Tape (CT)
MJD31CQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD31CQ-13
Description
TRANS NPN 100V 3A TO-252-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 15 W Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
MJD31CQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
15 W
Frequency - Transition
3MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 071
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1015,60200 Kč156,02 Kč
10010,26590 Kč1 026,59 Kč
5007,96748 Kč3 983,74 Kč
1 0007,22772 Kč7 227,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,42656 Kč16 066,40 Kč
5 0005,93131 Kč29 656,55 Kč
7 5005,67898 Kč42 592,35 Kč
12 5005,39555 Kč67 444,38 Kč
17 5005,33875 Kč93 428,12 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč