Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD31CRLG

DigiKey Part Number
MJD31CRLGOSTR-ND - Tape & Reel (TR)
MJD31CRLGOSCT-ND - Cut Tape (CT)
MJD31CRLGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD31CRLG
Description
TRANS NPN 100V 3A DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Mfr
Power - Max
1.56 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD31CGonsemi6 350MJD31CGOS-ND12,99720 KčParametric Equivalent
NJVMJD31CGonsemi100NJVMJD31CGOS-ND9,12080 KčParametric Equivalent
NJVMJD31CRLGonsemi1 708488-NJVMJD31CRLGCT-ND24,19000 KčParametric Equivalent
MJD31C-13Diodes Incorporated14 864MJD31C-13DICT-ND16,48000 KčDirect
MJD31CQ-13Diodes Incorporated2 071MJD31CQ-13DICT-ND26,28000 KčDirect
In-Stock: 7 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1019,79200 Kč197,92 Kč
10013,13480 Kč1 313,48 Kč
50010,27426 Kč5 137,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8008,19667 Kč14 754,01 Kč
3 6007,56580 Kč27 236,88 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč