
NJVMJD31CG | |
|---|---|
DigiKey Part Number | NJVMJD31CGOS-ND |
Manufacturer | |
Manufacturer Product Number | NJVMJD31CG |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD31CG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 9,12080 Kč | 684,06 Kč |
| 150 | 8,10027 Kč | 1 215,04 Kč |
| Unit Price without VAT: | 9,12080 Kč |
|---|---|
| Unit Price with VAT: | 11,03617 Kč |

