Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD31CRLG

DigiKey Part Number
488-NJVMJD31CRLGTR-ND - Tape & Reel (TR)
488-NJVMJD31CRLGCT-ND - Cut Tape (CT)
488-NJVMJD31CRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD31CRLG
Description
TRANS NPN 100V 3A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD31CRLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Mfr
Power - Max
1.56 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD31CGonsemi6 350MJD31CGOS-ND12,99720 KčParametric Equivalent
MJD31CRLGonsemi7 489MJD31CRLGOSCT-ND31,49000 KčParametric Equivalent
MJD31CT4Gonsemi51 971MJD31CT4GOSCT-ND19,60000 KčParametric Equivalent
NJVMJD31CGonsemi100NJVMJD31CGOS-ND9,12080 KčParametric Equivalent
MJD31C-13Diodes Incorporated14 864MJD31C-13DICT-ND16,48000 KčDirect
In-Stock: 1 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1015,09900 Kč150,99 Kč
1009,89800 Kč989,80 Kč
5007,65564 Kč3 827,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8006,04879 Kč10 887,82 Kč
3 6005,55370 Kč19 993,32 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč