
MJD31C-13 | |
|---|---|
DigiKey Part Number | MJD31C-13DITR-ND - Tape & Reel (TR) MJD31C-13DICT-ND - Cut Tape (CT) MJD31C-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31C-13 |
Description | TRANS NPN 100V 3A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 1.56 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 100 | 6,64380 Kč | 664,38 Kč |
| 500 | 5,06010 Kč | 2 530,05 Kč |
| 1 000 | 4,54943 Kč | 4 549,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,99609 Kč | 9 990,23 Kč |
| 5 000 | 3,65382 Kč | 18 269,10 Kč |
| 7 500 | 3,47937 Kč | 26 095,27 Kč |
| 12 500 | 3,28335 Kč | 41 041,88 Kč |
| 17 500 | 3,16727 Kč | 55 427,22 Kč |
| 25 000 | 3,05444 Kč | 76 361,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |





