
MJD32CT4G | |
|---|---|
DigiKey Part Number | MJD32CT4GOSTR-ND - Tape & Reel (TR) MJD32CT4GOSCT-ND - Cut Tape (CT) MJD32CT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32CT4G |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 8,99130 Kč | 899,13 Kč |
| 500 | 6,92766 Kč | 3 463,83 Kč |
| 1 000 | 6,26265 Kč | 6 262,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,22842 Kč | 13 071,05 Kč |
| 5 000 | 4,80821 Kč | 24 041,05 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |






