
AD8643ARZ | |
|---|---|
DigiKey Part Number | AD8643ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8643ARZ |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8643ARZ Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 200µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.25 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2170AIDR | Texas Instruments | 10 416 | 296-30291-1-ND | 46,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,27000 Kč | 250,27 Kč |
| 10 | 196,29200 Kč | 1 962,92 Kč |
| 56 | 173,46929 Kč | 9 714,28 Kč |
| 112 | 166,97625 Kč | 18 701,34 Kč |
| 280 | 160,12407 Kč | 44 834,74 Kč |
| 504 | 156,57060 Kč | 78 911,58 Kč |
| 1 008 | 153,06964 Kč | 154 294,20 Kč |
| Unit Price without VAT: | 250,27000 Kč |
|---|---|
| Unit Price with VAT: | 302,82670 Kč |




