
MJD31C-13 | |
|---|---|
DigiKey Part Number | MJD31C-13DITR-ND - Tape & Reel (TR) MJD31C-13DICT-ND - Cut Tape (CT) MJD31C-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31C-13 |
Description | TRANS NPN 100V 3A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-252 (DPAK) |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,24000 Kč | 102,40 Kč |
| 100 | 6,59870 Kč | 659,87 Kč |
| 500 | 5,02576 Kč | 2 512,88 Kč |
| 1 000 | 4,51855 Kč | 4 518,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,96897 Kč | 9 922,43 Kč |
| 5 000 | 3,62902 Kč | 18 145,10 Kč |
| 7 500 | 3,45576 Kč | 25 918,20 Kč |
| 12 500 | 3,26107 Kč | 40 763,38 Kč |
| 17 500 | 3,14577 Kč | 55 050,98 Kč |
| 25 000 | 3,03372 Kč | 75 843,00 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |




