Bipolar (BJT) Transistor NPN 100 V 3 A 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD31CT4-A

DigiKey Part Number
497-10312-2-ND - Tape & Reel (TR)
497-10312-1-ND - Cut Tape (CT)
497-10312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD31CT4-A
Description
TRANS NPN 100V 3A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 15 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD31CT4-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
15 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,58000 Kč14,58 Kč
109,07500 Kč90,75 Kč
1005,82890 Kč582,89 Kč
5004,43234 Kč2 216,17 Kč
1 0003,98147 Kč3 981,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,49298 Kč8 732,45 Kč
5 0003,19076 Kč15 953,80 Kč
7 5003,03675 Kč22 775,62 Kč
12 5002,86365 Kč35 795,62 Kč
17 5002,76116 Kč48 320,30 Kč
25 0002,66152 Kč66 538,00 Kč
62 5002,56644 Kč160 402,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,58000 Kč
Unit Price with VAT:17,64180 Kč