
MJD31CT4 | |
|---|---|
DigiKey Part Number | 497-2484-2-ND - Tape & Reel (TR) 497-2484-1-ND - Cut Tape (CT) 497-2484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CT4 |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD31CT4 Models |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 15 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD31CT4-A | STMicroelectronics | 5 330 | 497-10312-1-ND | 15,96000 Kč | Direct |
| MJD31C-13 | Diodes Incorporated | 17 384 | MJD31C-13DICT-ND | 16,59000 Kč | Direct |
| MJD31CQ-13 | Diodes Incorporated | 2 071 | MJD31CQ-13DICT-ND | 26,46000 Kč | Direct |
| MJD31CRLG | onsemi | 2 111 | MJD31CRLGOSCT-ND | 31,71000 Kč | Direct |
| MJD31CT4G | onsemi | 56 190 | MJD31CT4GOSCT-ND | 19,74000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 100 | 12,50220 Kč | 1 250,22 Kč |
| 500 | 9,75778 Kč | 4 878,89 Kč |
| 1 000 | 8,87417 Kč | 8 874,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,91767 Kč | 19 794,17 Kč |
| 5 000 | 7,32641 Kč | 36 632,05 Kč |
| 7 500 | 7,02529 Kč | 52 689,68 Kč |
| 12 500 | 6,68692 Kč | 83 586,50 Kč |
| 17 500 | 6,48667 Kč | 113 516,73 Kč |
| 25 000 | 6,38601 Kč | 159 650,25 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


