New Product
12-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXB0104QZMJ12-7

DigiKey Part Number
31-LXB0104QZMJ12-7TR-ND - Tape & Reel (TR)
31-LXB0104QZMJ12-7CT-ND - Cut Tape (CT)
31-LXB0104QZMJ12-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXB0104QZMJ12-7
Description
IC XLTR VL BIDIR U-QFN1720-12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps U-QFN1720-12 (Type CJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull, Tri-State
Data Rate
110Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
U-QFN1720-12 (Type CJ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1012,86200 Kč128,62 Kč
2511,58600 Kč289,65 Kč
10010,17980 Kč1 017,98 Kč
2509,50704 Kč2 376,76 Kč
5009,10160 Kč4 550,80 Kč
1 0009,05003 Kč9 050,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,35559 Kč25 066,77 Kč
6 0008,15382 Kč48 922,92 Kč
9 0008,05282 Kč72 475,38 Kč
15 0007,94090 Kč119 113,50 Kč
21 0007,87548 Kč165 385,08 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč