DMP1070UFY4Q-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,21867 Kč
Datasheet
New at DigiKey
X2-DFN2015-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP1070UFY4Q-7

DigiKey Part Number
31-DMP1070UFY4Q-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP1070UFY4Q-7
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 5A (Ta) 800mW Surface Mount X2-DFN2015-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
48mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
929 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN2015-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,23972 Kč6 719,16 Kč
6 0002,03501 Kč12 210,06 Kč
9 0001,93064 Kč17 375,76 Kč
15 0001,81333 Kč27 199,95 Kč
21 0001,74384 Kč36 620,64 Kč
30 0001,67630 Kč50 289,00 Kč
75 0001,58138 Kč118 603,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,23972 Kč
Unit Price with VAT:2,71006 Kč