
LXB0104QZMJ12-7 | |
|---|---|
DigiKey Part Number | 31-LXB0104QZMJ12-7TR-ND - Tape & Reel (TR) 31-LXB0104QZMJ12-7CT-ND - Cut Tape (CT) 31-LXB0104QZMJ12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXB0104QZMJ12-7 |
Description | IC XLTR VL BIDIR U-QFN1720-12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps U-QFN1720-12 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | U-QFN1720-12 (Type CJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 100 | 5,91720 Kč | 591,72 Kč |
| 250 | 5,49392 Kč | 1 373,48 Kč |
| 500 | 5,23858 Kč | 2 619,29 Kč |
| 1 000 | 5,07921 Kč | 5 079,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,76830 Kč | 14 304,90 Kč |
| 6 000 | 4,64108 Kč | 27 846,48 Kč |
| 9 000 | 4,57742 Kč | 41 196,78 Kč |
| 15 000 | 4,50684 Kč | 67 602,60 Kč |
| 21 000 | 4,46560 Kč | 93 777,60 Kč |
| 30 000 | 4,42594 Kč | 132 778,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










