
LXB0104T14-13 | |
|---|---|
DigiKey Part Number | 31-LXB0104T14-13TR-ND - Tape & Reel (TR) 31-LXB0104T14-13CT-ND - Cut Tape (CT) 31-LXB0104T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXB0104T14-13 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull, Tri-State |
Part Status Active | Data Rate 110Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,36400 Kč | 93,64 Kč |
| 25 | 8,40040 Kč | 210,01 Kč |
| 100 | 7,33700 Kč | 733,70 Kč |
| 250 | 6,82892 Kč | 1 707,23 Kč |
| 500 | 6,52194 Kč | 3 260,97 Kč |
| 1 000 | 6,39138 Kč | 6 391,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,00313 Kč | 15 007,82 Kč |
| 5 000 | 5,84258 Kč | 29 212,90 Kč |
| 7 500 | 5,76215 Kč | 43 216,12 Kč |
| 12 500 | 5,67306 Kč | 70 913,25 Kč |
| 17 500 | 5,62101 Kč | 98 367,68 Kč |
| 25 000 | 5,57092 Kč | 139 273,00 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |











