
74HCS165PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCS165PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCS165PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCS165PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS165PW-Q100J |
Description | 74HCS165PW-Q100/SOT403/TSSOP16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 100 | 3,13080 Kč | 313,08 Kč |
| 250 | 2,88428 Kč | 721,07 Kč |
| 500 | 2,73604 Kč | 1 368,02 Kč |
| 1 000 | 2,61404 Kč | 2 614,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,48532 Kč | 6 213,30 Kč |
| 5 000 | 2,40763 Kč | 12 038,15 Kč |
| 7 500 | 2,36877 Kč | 17 765,78 Kč |
| 12 500 | 2,32570 Kč | 29 071,25 Kč |
| 17 500 | 2,30052 Kč | 40 259,10 Kč |
| 25 000 | 2,27631 Kč | 56 907,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



