Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz U-QFN1720-12 (Type CJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0204ZMJ12-7

DigiKey Part Number
31-LSF0204ZMJ12-7TR-ND - Tape & Reel (TR)
31-LSF0204ZMJ12-7CT-ND - Cut Tape (CT)
31-LSF0204ZMJ12-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204ZMJ12-7
Description
IC XLTR VL BIDIR U-QFN1720-12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz U-QFN1720-12 (Type CJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 4.5 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.8 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain, Push-Pull, Tri-State
Part Status
Active
Data Rate
100MHz
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-UFQFN
Channels per Circuit
4
Supplier Device Package
U-QFN1720-12 (Type CJ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,65200 Kč56,52 Kč
255,03040 Kč125,76 Kč
1004,35050 Kč435,05 Kč
2504,02512 Kč1 006,28 Kč
5003,82866 Kč1 914,33 Kč
1 0003,66723 Kč3 667,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,46757 Kč10 402,71 Kč
6 0003,36987 Kč20 219,22 Kč
9 0003,32094 Kč29 888,46 Kč
15 0003,26674 Kč49 001,10 Kč
21 0003,23504 Kč67 935,84 Kč
30 0003,20459 Kč96 137,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč